BZX585-B4V7,135 vs EDZFH4.7B feature comparison

BZX585-B4V7,135 NXP Semiconductors

Buy Now Datasheet

EDZFH4.7B ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred End Of Life
Ihs Manufacturer NXP SEMICONDUCTORS ROHM CO LTD
Part Package Code SOD
Package Description ULTRA SMALL, PLASTIC, SMD, SC-79, 2 PIN R-PDSO-F2
Pin Count 2
Manufacturer Package Code SOD523
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 500 Ω
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.3 W 0.15 W
Qualification Status Not Qualified
Reference Voltage-Nom 4.7 V 4.7 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 10
Voltage Tol-Max 2% 2.15%
Working Test Current 5 mA 5 mA
Base Number Matches 2 1
Samacsys Manufacturer ROHM Semiconductor
Additional Feature HIGH RELIABILITY
Reference Standard AEC-Q101

Compare BZX585-B4V7,135 with alternatives

Compare EDZFH4.7B with alternatives