EDZFH4.7B
vs
EDZVFHT2R4.7B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
End Of Life
Active
Ihs Manufacturer
ROHM CO LTD
ROHM CO LTD
Package Description
R-PDSO-F2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
ROHM Semiconductor
ROHM Semiconductor
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-F2
R-PDSO-F2
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.15 W
0.15 W
Reference Standard
AEC-Q101
AEC-Q101
Reference Voltage-Nom
4.7 V
4.7 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
10
Voltage Tol-Max
2.15%
2.15%
Working Test Current
5 mA
5 mA
Base Number Matches
1
1
Factory Lead Time
22 Weeks
Dynamic Impedance-Max
100 Ω
JESD-609 Code
e3
Terminal Finish
Tin (Sn)
Compare EDZFH4.7B with alternatives
Compare EDZVFHT2R4.7B with alternatives