BZX55C6V8 vs BZX55C6V8.TR feature comparison

BZX55C6V8 EIC Semiconductor Inc

Buy Now Datasheet

BZX55C6V8.TR Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EIC SEMICONDUCTOR CO LTD FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 8 Ω
Number of Elements 1 1
Operating Temperature-Max 175 °C 200 °C
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 6.8 V 6.8 V
Surface Mount NO NO
Voltage Tol-Max 5.9% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Package Description O-PALF-W2
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-35
JESD-30 Code O-PALF-W2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL

Compare BZX55C6V8 with alternatives

Compare BZX55C6V8.TR with alternatives