BZX55C6V8 vs TCBZX55C6V8 feature comparison

BZX55C6V8 Silicon Supplies

Buy Now Datasheet

TCBZX55C6V8 Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SILICON SUPPLIES LTD TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Package Description DIE-1 O-LALF-W2
Reach Compliance Code unknown compliant
Additional Feature HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 8 Ω 8 Ω
JESD-30 Code S-XUUC-N1 O-LALF-W2
Knee Impedance-Max 150 Ω
Number of Elements 1 1
Number of Terminals 1 2
Operating Temperature-Max 200 °C 175 °C
Package Body Material UNSPECIFIED GLASS
Package Shape SQUARE ROUND
Package Style UNCASED CHIP LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 6.8 V 6.8 V
Reverse Current-Max 0.1 µA
Reverse Test Voltage 3 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Form NO LEAD WIRE
Terminal Position UPPER AXIAL
Voltage Tol-Max 5% 5.88%
Working Test Current 5 mA 5 mA
Base Number Matches 45 1
Rohs Code Yes
Part Package Code DO-35
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
JEDEC-95 Code DO-35
JESD-609 Code e3
Peak Reflow Temperature (Cel) 250
Qualification Status Not Qualified
Terminal Finish TIN

Compare TCBZX55C6V8 with alternatives