BZX384-C3V0/DG vs CMDZ3V0BK feature comparison

BZX384-C3V0/DG Nexperia

Buy Now Datasheet

CMDZ3V0BK Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEXPERIA CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type ZENER DIODE ZENER DIODE
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Package Description R-PDSO-G2
Pin Count 2
Configuration SINGLE
Diode Element Material SILICON
Dynamic Impedance-Max 95 Ω
JESD-30 Code R-PDSO-G2
JESD-609 Code e0
Knee Impedance-Max 600 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified
Reference Voltage-Nom 3 V
Reverse Current-Max 10 µA
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Voltage Temp Coeff-Max
Voltage Tol-Max 5%
Working Test Current 5 mA

Compare BZX384-C3V0/DG with alternatives

Compare CMDZ3V0BK with alternatives