BZX384-C3 vs MSP1N5227BTR feature comparison

BZX384-C3 General Instrument Corp

Buy Now Datasheet

MSP1N5227BTR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GENERAL INSTRUMENT CORP MICROSEMI CORP
Reach Compliance Code unknown unknown
Category CO2 Kg 8.7 8.7
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.417 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3 V 3.6 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Form GULL WING WIRE
Terminal Position DUAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 20 mA
Base Number Matches 8 2
Rohs Code No
Part Package Code DO-7
Package Description HERMETIC SEALED, GLASS, DO-7, 2 PIN
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Compliance Temperature Grade Military: -65C to +175C
Case Connection ISOLATED
JEDEC-95 Code DO-204AA
JESD-609 Code e0
Moisture Sensitivity Level 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Terminal Finish TIN LEAD

Compare BZX384-C3 with alternatives

Compare MSP1N5227BTR with alternatives