Datasheets
BZX384-C3 by:

Zener Diode, 3V V(Z), 5%, 0.2W, Silicon, Unidirectional,

Part Details for BZX384-C3 by General Instrument Corp

Overview of BZX384-C3 by General Instrument Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for BZX384-C3

BZX384-C3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BZX384-C3 Part Data Attributes

BZX384-C3 General Instrument Corp
Buy Now Datasheet
Compare Parts:
BZX384-C3 General Instrument Corp Zener Diode, 3V V(Z), 5%, 0.2W, Silicon, Unidirectional,
Part Life Cycle Code Obsolete
Ihs Manufacturer GENERAL INSTRUMENT CORP
Reach Compliance Code unknown
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code R-PDSO-G2
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified
Reference Voltage-Nom 3 V
Surface Mount YES
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 5%
Working Test Current 5 mA

Alternate Parts for BZX384-C3

This table gives cross-reference parts and alternative options found for BZX384-C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX384-C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
BZT52C3V0SP Micro Commercial Components Check for Price DIODE 3 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-2, Voltage Regulator Diode BZX384-C3 vs BZT52C3V0SP
BZT52C3V0S Jiangsu Changjiang Electronics Technology Co Ltd Check for Price Zener Diode, 3V V(Z), 6.6%, 0.2W BZX384-C3 vs BZT52C3V0S
BZT52C3V0S Hitano Enterprise Corp Check for Price Zener Diode, BZX384-C3 vs BZT52C3V0S
BZT52C3V0S Micro Commercial Components Check for Price Zener Diode, 3V V(Z), 6.67%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 BZX384-C3 vs BZT52C3V0S
BZT52C3V0S-7 Diodes Incorporated Check for Price Zener Diode, 3V V(Z), 6.67%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 BZX384-C3 vs BZT52C3V0S-7
RD3.0SB NEC Electronics Group Check for Price Zener Diode, 3V V(Z), 6.67%, 0.2W, Silicon, Unidirectional, SUPER MINIMOLD PACKAGE-2 BZX384-C3 vs RD3.0SB
RD3.0SB-T1 NEC Electronics Group Check for Price Zener Diode, 3V V(Z), 6.67%, 0.2W, Silicon, Unidirectional, SUPERMINI-2 BZX384-C3 vs RD3.0SB-T1
RD3.0SB-T2 Renesas Electronics Corporation Check for Price 3V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2 BZX384-C3 vs RD3.0SB-T2
BZT52C3V0S Formosa Microsemi Co Ltd Check for Price Zener Diode BZX384-C3 vs BZT52C3V0S
BZT52C3V0S Rectron Semiconductor Check for Price Zener Diode, 3V V(Z), 6.67%, 0.2W, Silicon, Unidirectional, ULTRA SMALL PACKAGE-2 BZX384-C3 vs BZT52C3V0S
Part Number Manufacturer Composite Price Description Compare
933827620115 Nexperia Check for Price Zener Diode, 3V V(Z), 2%, 0.4W, Silicon, Unidirectional BZX384-C3 vs 933827620115
JAN1N5519B Motorola Semiconductor Products Check for Price Zener Diode, 3.6V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7 BZX384-C3 vs JAN1N5519B
MX1N5227D Microsemi Corporation Check for Price Zener Diode, 3.6V V(Z), 1%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN BZX384-C3 vs MX1N5227D
BZV55C3V9TRL YAGEO Corporation Check for Price Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional BZX384-C3 vs BZV55C3V9TRL
MMSZ4686 onsemi Check for Price 3.9 V Low Current Zener Diode Voltage Regulator, 3000-REEL BZX384-C3 vs MMSZ4686
BZT52C2V7-E3-18 Vishay Intertechnologies Check for Price Zener Diode, 2.7V V(Z), 7.41%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 BZX384-C3 vs BZT52C2V7-E3-18
1N5227C-1E3 Microsemi Corporation Check for Price Zener Diode, 3.6V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN BZX384-C3 vs 1N5227C-1E3
CDLL5520B Microsemi Corporation Check for Price Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2 BZX384-C3 vs CDLL5520B
1N5227B-1E3TR Microsemi Corporation Check for Price Zener Diode, 3.6V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN BZX384-C3 vs 1N5227B-1E3TR
1N5227AUR-1 Microsemi Corporation Check for Price Zener Diode BZX384-C3 vs 1N5227AUR-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX384-C3 by General Instrument Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX384-C3 by General Instrument Corp

Select Manufacturer
Which Manufacturer of BZX384-C3 would you like to use for your alert(s)?
  • Please alert me when BZX384-C3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX384-C3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX384-C3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX384-C3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX384-C3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX384-C3 by General Instrument Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: