BZX284-C3V6
vs
BZX284-C3V6,115
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Total Weight
10.1
10.1
Category CO2 Kg
8.7
8.7
CO2
87.86999999999999
87.86999999999999
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
CAS Accounted for Wt
18
18
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
FMD
CMRT V2.03
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
400 Ω
400 Ω
Number of Elements
1
1
Operating Temperature-Max
150 °C
150 °C
Peak Reflow Temperature (Cel)
260
260
Power Dissipation-Max
0.4 W
0.4 W
Reference Voltage-Nom
3.6 V
3.6 V
Surface Mount
YES
YES
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
3
2
Part Package Code
SOD
Package Description
R-CDSO-R2
Pin Count
2
Manufacturer Package Code
SOD110
Diode Element Material
SILICON
JESD-30 Code
R-CDSO-R2
Number of Terminals
2
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
DUAL
Compare BZX284-C3V6,115 with alternatives
BZX284-C3V6,115 vs BZX284-C3V6T/R
BZX284-C3V6,115 vs BZX284-C3V6135
BZX284-C3V6,115 vs BZX384-B2V4,115
BZX284-C3V6,115 vs 934057626115
BZX284-C3V6,115 vs TCMM3Z2V7B
BZX284-C3V6,115 vs 934038680115
BZX284-C3V6,115 vs BZT52C15S-7
BZX284-C3V6,115 vs BZT52C15S-FL
BZX284-C3V6,115 vs MM3Z10VST3G