BZX284-C3V6,115 vs BZT52C15S-7 feature comparison

BZX284-C3V6,115 NXP Semiconductors

Buy Now Datasheet

BZT52C15S-7 Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS DIODES INC
Part Package Code SOD
Package Description R-CDSO-R2 R-PDSO-G2
Pin Count 2 2
Manufacturer Package Code SOD110
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 400 Ω 30 Ω
JESD-30 Code R-CDSO-R2 R-PDSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.2 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3.6 V 15 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 6.12%
Working Test Current 5 mA 5 mA
Base Number Matches 2 1
Pbfree Code No
Samacsys Manufacturer Diodes Incorporated
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare BZX284-C3V6,115 with alternatives

Compare BZT52C15S-7 with alternatives