BZT52C15S-7
vs
BZX384-C15,115
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
DIODES INC
NXP SEMICONDUCTORS
Package Description
R-PDSO-G2
PLASTIC, SMD, SC-76, 2 PIN
Pin Count
2
2
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
Diodes Incorporated
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
30 Ω
200 Ω
JESD-30 Code
R-PDSO-G2
R-PDSO-G2
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
0.3 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
15 V
15 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Voltage Tol-Max
6.12%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
1
2
Part Package Code
SOD
Manufacturer Package Code
SOD323
Moisture Sensitivity Level
1
Operating Temperature-Min
-65 °C
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare BZT52C15S-7 with alternatives
Compare BZX384-C15,115 with alternatives
BZX384-C15,115 vs RD15SB
BZX384-C15,115 vs BZX384-C15
BZX384-C15,115 vs PDZ5.6B,115
BZX384-C15,115 vs PZU15B
BZX384-C15,115 vs BZX284-C3V6T/R
BZX384-C15,115 vs PZU2.7B,115
BZX384-C15,115 vs BZX384-C10
BZX384-C15,115 vs PDZ20BT/R
BZX384-C15,115 vs BZX384-B2V4