BZX284-C11,115 vs CMDZ11LTR feature comparison

BZX284-C11,115 NXP Semiconductors

Buy Now Datasheet

CMDZ11LTR Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS CENTRAL SEMICONDUCTOR CORP
Part Package Code SOD SOD
Package Description R-CDSO-R2 R-PDSO-G2
Pin Count 2 2
Manufacturer Package Code SOD110 SOD-323
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 400 Ω 80 Ω
JESD-30 Code R-CDSO-R2 R-PDSO-G2
JESD-609 Code e2 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.25 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 11 V 11 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN COPPER TIN LEAD
Terminal Form WRAP AROUND GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5.091%
Working Test Current 5 mA 0.5 mA
Base Number Matches 2 1
Pbfree Code No
Additional Feature LOW LEVEL
Operating Temperature-Min -65 °C

Compare BZX284-C11,115 with alternatives

Compare CMDZ11LTR with alternatives