BZX284-C10T/R
vs
BZX284-C10
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NEXPERIA
NXP SEMICONDUCTORS
Package Description
R-CDSO-R2
CERAMIC PACKAGE-2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Date Of Intro
2017-02-01
Total Weight
10.1
Category CO2 Kg
8.7
CO2
87.86999999999999
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
CAS Accounted for Wt
18
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.40
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-CDSO-R2
R-CDSO-R2
JESD-609 Code
e2
e2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
0.4 W
Reference Voltage-Nom
10 V
10 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN COPPER
Tin/Copper (Sn/Cu)
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
DUAL
DUAL
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
1
4
Pbfree Code
Yes
Pin Count
2
Samacsys Manufacturer
NXP
Dynamic Impedance-Max
400 Ω
Operating Temperature-Max
150 °C
Qualification Status
Not Qualified
Compare BZX284-C10T/R with alternatives
Compare BZX284-C10 with alternatives