BZW06-94 vs P6KE110C feature comparison

BZW06-94 STMicroelectronics

Buy Now Datasheet

P6KE110C MDE Semiconductor Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS MDE SEMICONDUCTOR INC
Package Description PLASTIC, F126, 2 PIN DO-15, 2 PIN
Pin Count 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 116 V 121.55 V
Breakdown Voltage-Min 105 V 99.45 V
Breakdown Voltage-Nom 110 V 110.5 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 195 V 152 V
Configuration SINGLE SINGLE
Diode Capacitance-Min 470 pF
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.7 W 1 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED MIL-STD-750, UL LISTED
Rep Pk Reverse Voltage-Max 94 V 94 V
Reverse Current-Max 5 µA 5 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 5 65
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN
JEDEC-95 Code DO-204AC
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Test Voltage 94 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BZW06-94 with alternatives