Part Details for P6KE110C by MDE Semiconductor Inc
Overview of P6KE110C by MDE Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6KE110C
P6KE110C CAD Models
P6KE110C Part Data Attributes
|
P6KE110C
MDE Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE110C
MDE Semiconductor Inc
Transient Suppressor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MDE SEMICONDUCTOR INC | |
Package Description | DO-15, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | |
Breakdown Voltage-Max | 121.55 V | |
Breakdown Voltage-Min | 99.45 V | |
Breakdown Voltage-Nom | 110.5 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 152 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | MIL-STD-750, UL LISTED | |
Rep Pk Reverse Voltage-Max | 94 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 94 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for P6KE110C
This table gives cross-reference parts and alternative options found for P6KE110C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE110C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6KE110C | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 89.2V V(RWM), Bidirectional | P6KE110C vs P6KE110C |
P6KE110C | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 89.2V V(RWM), Bidirectional, | P6KE110C vs P6KE110C |
P6KE110C | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 89.2V V(RWM), Bidirectional | P6KE110C vs P6KE110C |
P6KE110C | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 94V V(RWM), Bidirectional, | P6KE110C vs P6KE110C |
P6KE110C | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 89.2V V(RWM), Bidirectional | P6KE110C vs P6KE110C |
P6KE110C | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, | P6KE110C vs P6KE110C |