BZW06-94
vs
JANS1N6111
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STMICROELECTRONICS
MICROSS COMPONENTS
Package Description
PLASTIC, F126, 2 PIN
HERMETIC SEALED, GLASS PACKAGE-2
Pin Count
2
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
116 V
Breakdown Voltage-Min
105 V
15.2 V
Breakdown Voltage-Nom
110 V
16 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
195 V
23.5 V
Configuration
SINGLE
COMMON CATHODE, 2 ELEMENTS
Diode Capacitance-Min
470 pF
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
O-LALF-W2
JESD-609 Code
e3
e2
Non-rep Peak Rev Power Dis-Max
600 W
500 W
Number of Elements
1
2
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
1.7 W
1.5 W
Qualification Status
Not Qualified
Qualified
Reference Standard
UL RECOGNIZED
MIL-19500/516
Rep Pk Reverse Voltage-Max
94 V
12.2 V
Reverse Current-Max
5 µA
Surface Mount
NO
NO
Technology
AVALANCHE
ZENER
Terminal Finish
MATTE TIN
TIN COPPER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
4
4
Additional Feature
HIGH RELIABILITY
Operating Temperature-Min
-65 °C
Compare BZW06-94 with alternatives
Compare JANS1N6111 with alternatives