BZW06-40 vs SA40 feature comparison

BZW06-40 Taiwan Semiconductor

Buy Now Datasheet

SA40 Promax-Johnton Electronic Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD PROMAX-JOHNTON CORP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 49.4 V 56.3 V
Breakdown Voltage-Min 44.7 V 44.4 V
Breakdown Voltage-Nom 47.05 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 64.8 V 71.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15 DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.7 W 1 W
Rep Pk Reverse Voltage-Max 40.2 V 40 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 20 4
Part Package Code DO-15
Package Description PLASTIC PACKAGE-2
Pin Count 2
Additional Feature LOW IMPEDANCE, EXCELLENT CLAMPING CAPABILITY
Qualification Status Not Qualified
Reverse Current-Max 1 µA

Compare BZW06-40 with alternatives

Compare SA40 with alternatives