BZW06-40 vs P6KE47 feature comparison

BZW06-40 Galaxy Microelectronics

Buy Now Datasheet

P6KE47 HVCA & CKE

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD HV COMPONENT ASSOCIATES INC
Part Package Code DO-15
Reach Compliance Code unknown unknown
Clamping Voltage-Max 64.8 V
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 40.2 V
Surface Mount NO
Technology AVALANCHE
Base Number Matches 10 70
ECCN Code EAR99
HTS Code 8541.10.00.50