BZV85-C16,113
vs
1N4745AT50A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DO-4
Package Description
ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
O-PALF-W2
Pin Count
2
Manufacturer Package Code
SOD66
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Factory Lead Time
4 Weeks
Additional Feature
CAPACITANCE IS CAPTURED FROM THE GRAPH
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
15 Ω
16 Ω
JEDEC-95 Code
DO-41
DO-41
JESD-30 Code
O-LALF-W2
O-PALF-W2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
CECC50005-010
Reference Voltage-Nom
16 V
16 V
Reverse Current-Max
0.05 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Temp Coeff-Max
15.4 mV/°C
Voltage Tol-Max
5%
5%
Working Test Current
15 mA
15.5 mA
Base Number Matches
1
2
Compare BZV85-C16,113 with alternatives
BZV85-C16,113 vs 1N4745A
BZV85-C16,113 vs 1N4745A-T3
BZV85-C16,113 vs 1N4745ATA
BZV85-C16,113 vs 1N4745AT/B
BZV85-C16,113 vs 933931710113
BZV85-C16,113 vs 1N4745ATA2
BZV85-C16,113 vs BZV85-C16
BZV85-C16,113 vs 1N4745AT50R
BZV85-C16,113 vs 1N4745A,113
Compare 1N4745AT50A with alternatives