BZV85-C16,113 vs 1N4745ATA feature comparison

BZV85-C16,113 Nexperia

Buy Now Datasheet

1N4745ATA onsemi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEXPERIA ON SEMICONDUCTOR
Part Package Code DO-4 DO-41
Pin Count 2 2
Manufacturer Package Code SOD66 CASE 59-10
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer Nexperia
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Standard IEC-60134
Reference Voltage-Nom 16 V 16 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5% 5%
Working Test Current 15 mA 15.5 mA
Base Number Matches 2 4
Package Description O-LALF-W2
Additional Feature METALLURGICALLY BONDED
Dynamic Impedance-Max 16 Ω
Qualification Status Not Qualified

Compare BZV85-C16,113 with alternatives

Compare 1N4745ATA with alternatives