BZV85-C16,113 vs 1N4745ARL feature comparison

BZV85-C16,113 NXP Semiconductors

Buy Now Datasheet

1N4745ARL onsemi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS ONSEMI
Part Package Code DO-4 DO-41
Package Description ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN
Pin Count 2 2
Manufacturer Package Code SOD66 CASE 59-10
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 4 Weeks
Additional Feature CAPACITANCE IS CAPTURED FROM THE GRAPH METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 15 Ω 16 Ω
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Standard CECC50005-010
Reference Voltage-Nom 16 V 16 V
Reverse Current-Max 0.05 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Temp Coeff-Max 15.4 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 15 mA 15.5 mA
Base Number Matches 1 2

Compare BZV85-C16,113 with alternatives

Compare 1N4745ARL with alternatives