BZV80TRL13 vs 1N4010 feature comparison

BZV80TRL13 YAGEO Corporation

Buy Now Datasheet

1N4010 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PHILIPS COMPONENTS MICROSEMI CORP
Package Description O-LELF-R2 O-XALF-W2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-XALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Voltage Temp Coeff-Max 0.62 mV/°C 0.186 mV/°C
Working Test Current 7.5 mA
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Part Package Code DO-7
Pin Count 2
JEDEC-95 Code DO-7
JESD-609 Code e0
Power Dissipation-Max 0.4 W
Terminal Finish TIN LEAD
Voltage Tol-Max 5%

Compare BZV80TRL13 with alternatives

Compare 1N4010 with alternatives