BZV80TRL13 vs RH821 feature comparison

BZV80TRL13 NXP Semiconductors

Buy Now Datasheet

RH821 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS MICROSEMI CORP
Package Description O-LELF-R2 HERMETIC SEALED, GLASS, DO-7, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Voltage Temp Coeff-Max 0.62 mV/°C 0.62 mV/°C
Working Test Current 7.5 mA 7.5 mA
Base Number Matches 2 1
Rohs Code No
Part Package Code DO-7
Pin Count 2
Additional Feature METALLURGICALLY BONDED
Dynamic Impedance-Max 15 Ω
JEDEC-95 Code DO-204AA
JESD-609 Code e0
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Power Dissipation-Max 0.5 W
Terminal Finish TIN LEAD
Voltage Tol-Max 4.84%

Compare BZV80TRL13 with alternatives

Compare RH821 with alternatives