BZV80TRL
vs
JAN1N821
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
MOTOROLA INC
Package Description
O-LELF-R2
O-LALF-W2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LELF-R2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
6.2 V
6.2 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Form
WRAP AROUND
WIRE
Terminal Position
END
AXIAL
Voltage Temp Coeff-Max
0.62 mV/°C
0.62 mV/°C
Working Test Current
7.5 mA
7.5 mA
Base Number Matches
2
1
JEDEC-95 Code
DO-204AA
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Power Dissipation-Max
0.4 W
Voltage Tol-Max
5%
Compare BZV80TRL with alternatives
Compare JAN1N821 with alternatives