BZV80TRL
vs
1N3779
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
PHILIPS COMPONENTS
MICROCHIP TECHNOLOGY INC
Package Description
O-LELF-R2
DO-7, 2 PIN
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LELF-R2
O-XALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
6.2 V
6.7 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Form
WRAP AROUND
WIRE
Terminal Position
END
AXIAL
Voltage Temp Coeff-Max
0.62 mV/°C
1.005 mV/°C
Working Test Current
7.5 mA
Base Number Matches
2
6
Rohs Code
No
Factory Lead Time
26 Weeks
JEDEC-95 Code
DO-7
JESD-609 Code
e0
Power Dissipation-Max
0.4 W
Terminal Finish
TIN LEAD
Voltage Tol-Max
5%
Compare BZV80TRL with alternatives
Compare 1N3779 with alternatives