BZV80 vs RH821-1E3 feature comparison

BZV80 YAGEO Corporation

Buy Now Datasheet

RH821-1E3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS MICROSEMI CORP
Package Description O-LELF-R2 O-LALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Voltage Temp Coeff-Max 0.62 mV/°C 0.62 mV/°C
Working Test Current 7.5 mA
Base Number Matches 3 1
Additional Feature RADIATION HARDENED
JEDEC-95 Code DO-7
Power Dissipation-Max 0.5 W
Voltage Tol-Max 5%

Compare BZV80 with alternatives

Compare RH821-1E3 with alternatives