BZV80 vs BZV80TRL13 feature comparison

BZV80 Philips Semiconductors

Buy Now Datasheet

BZV80TRL13 YAGEO Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS PHILIPS COMPONENTS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 15 Ω
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 80 °C
Power Dissipation-Max 0.4 W
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Tol-Max 5%
Working Test Current 7.5 mA 7.5 mA
Base Number Matches 4 2
Package Description O-LELF-R2
Case Connection ISOLATED
Diode Element Material SILICON
JESD-30 Code O-LELF-R2
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END
Voltage Temp Coeff-Max 0.62 mV/°C

Compare BZV80TRL13 with alternatives