BZV80 vs JANTX1N821-1 feature comparison

BZV80 YAGEO Corporation

Buy Now Datasheet

JANTX1N821-1 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PHILIPS COMPONENTS MICROSEMI CORP
Package Description O-LELF-R2 DO-35, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Voltage Temp Coeff-Max 0.62 mV/°C 0.62 mV/°C
Working Test Current 7.5 mA 7.5 mA
Base Number Matches 3 2
Pbfree Code No
Rohs Code No
Part Package Code DO-7
Pin Count 2
Additional Feature METALLURGICALLY BONDED
Dynamic Impedance-Max 15 Ω
JEDEC-95 Code DO-204AH
JESD-609 Code e0
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max 0.5 W
Reference Standard MIL-19500
Reverse Current-Max 2 µA
Reverse Test Voltage 3 V
Terminal Finish TIN LEAD
Voltage Tol-Max 5%

Compare BZV80 with alternatives

Compare JANTX1N821-1 with alternatives