BZV80 vs 1N821A-1 feature comparison

BZV80 YAGEO Corporation

Buy Now Datasheet

1N821A-1 MACOM

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PHILIPS COMPONENTS M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description O-LELF-R2 HERMETIC SEALED PACKAGE-2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-XALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Voltage Temp Coeff-Max 0.62 mV/°C 0.62 mV/°C
Working Test Current 7.5 mA
Base Number Matches 3 1
JEDEC-95 Code DO-35
JESD-609 Code e0
Power Dissipation-Max 0.5 W
Terminal Finish TIN LEAD
Voltage Tol-Max 4.84%

Compare BZV80 with alternatives

Compare 1N821A-1 with alternatives