BZV80
vs
1N3779
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
INTERNATIONAL SEMICONDUCTOR INC
Package Description
O-LELF-R2
O-LALF-W2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LELF-R2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
6.2 V
6.5 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Form
WRAP AROUND
WIRE
Terminal Position
END
AXIAL
Voltage Temp Coeff-Max
0.62 mV/°C
0.975 mV/°C
Working Test Current
7.5 mA
Base Number Matches
3
1
Part Package Code
DO-35
Pin Count
2
Category CO2 Kg
8.7
JEDEC-95 Code
DO-35
Voltage Tol-Max
3%
Compare BZV80 with alternatives
Compare 1N3779 with alternatives