BZV55C3V6-GT1 vs BZV55C3V6TRL feature comparison

BZV55C3V6-GT1 Sensitron Semiconductors

Buy Now Datasheet

BZV55C3V6TRL NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR NXP SEMICONDUCTORS
Part Package Code MELF
Package Description O-LELF-R2 O-LELF-R2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3.6 V 3.6 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5.56% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 2 2
JESD-609 Code e3
Reverse Current-Max 5 µA
Terminal Finish TIN
Voltage Temp Coeff-Max

Compare BZV55C3V6-GT1 with alternatives

Compare BZV55C3V6TRL with alternatives