BZV55C3V6-GT1 vs BZV55-C3V6135 feature comparison

BZV55C3V6-GT1 Sensitron Semiconductors

Buy Now Datasheet

BZV55-C3V6135 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR NXP SEMICONDUCTORS
Part Package Code MELF
Package Description O-LELF-R2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.4 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3.6 V 3.6 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Voltage Tol-Max 5.56% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 2 1
JESD-609 Code e3
Moisture Sensitivity Level NOT SPECIFIED
Operating Temperature-Min -65 °C
Reverse Current-Max 5 µA
Terminal Finish TIN
Voltage Temp Coeff-Max

Compare BZV55C3V6-GT1 with alternatives

Compare BZV55-C3V6135 with alternatives