Part Details for BZV55-C3V6135 by NXP Semiconductors
Overview of BZV55-C3V6135 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZV55-C3V6135
BZV55-C3V6135 CAD Models
BZV55-C3V6135 Part Data Attributes
|
BZV55-C3V6135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZV55-C3V6135
NXP Semiconductors
3.6V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.6 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Temp Coeff-Max | ||
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZV55-C3V6135
This table gives cross-reference parts and alternative options found for BZV55-C3V6135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55-C3V6135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZV55-C3V6,115 | NXP Semiconductors | Check for Price | BZV55 series - Voltage regulator diodes MELF 2-Pin | BZV55-C3V6135 vs BZV55-C3V6,115 |
RLZJTE11A3.6 | ROHM Semiconductor | Check for Price | 3.57V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | BZV55-C3V6135 vs RLZJTE11A3.6 |
RLZJTE12A3.6 | ROHM Semiconductor | Check for Price | 3.57V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | BZV55-C3V6135 vs RLZJTE12A3.6 |
BZV55C3V6-G | Sensitron Semiconductors | Check for Price | Zener Diode, 3.6V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 | BZV55-C3V6135 vs BZV55C3V6-G |
BZV55C3V6-GT1 | Sensitron Semiconductors | Check for Price | Zener Diode, 3.6V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | BZV55-C3V6135 vs BZV55C3V6-GT1 |
BZV55C3V6 | Sensitron Semiconductors | Check for Price | Zener Diode, 3.6V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | BZV55-C3V6135 vs BZV55C3V6 |
BZV55C3V6 | NXP Semiconductors | Check for Price | 3.6V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | BZV55-C3V6135 vs BZV55C3V6 |