BZV55C39
vs
BZV55-C36,135
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
NEXPERIA
Package Description
HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2
O-LELF-R2
Reach Compliance Code
compliant
compliant
Factory Lead Time
14 Weeks
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
O-LELF-R2
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.4 W
Qualification Status
Not Qualified
Reference Voltage-Nom
39 V
36 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
TIN
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Voltage Tol-Max
5.13%
5%
Working Test Current
2 mA
2 mA
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8541.10.00.50
Moisture Sensitivity Level
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare BZV55C39 with alternatives
Compare BZV55-C36,135 with alternatives
BZV55-C36,135 vs BZV55C36-T1
BZV55-C36,135 vs BZV55C36
BZV55-C36,135 vs BZV55-C36
BZV55-C36,135 vs BZV55-C36,115
BZV55-C36,135 vs BZV55C36-G
BZV55-C36,135 vs 933699650115
BZV55-C36,135 vs BZV55C36-GT1
BZV55-C36,135 vs BZV55-C36135
BZV55-C36,135 vs BZV55C36TRL