BZV55-C36,135
vs
BZV55C36-G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NEXPERIA
SENSITRON SEMICONDUCTOR
Package Description
O-LELF-R2
O-LELF-R2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LELF-R2
O-LELF-R2
JESD-609 Code
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
0.5 W
Reference Voltage-Nom
36 V
36 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
5.56%
Working Test Current
2 mA
5 mA
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
MELF
Pin Count
2
Qualification Status
Not Qualified
Compare BZV55-C36,135 with alternatives
BZV55-C36,135 vs BZV55C36-T1
BZV55-C36,135 vs BZV55C36
BZV55-C36,135 vs BZV55-C36
BZV55-C36,135 vs BZV55-C36,115
BZV55-C36,135 vs 933699650115
BZV55-C36,135 vs BZV55C36-GT1
BZV55-C36,135 vs BZV55-C36135
BZV55-C36,135 vs BZV55C36TRL
BZV55-C36,135 vs BZV55-C36112
Compare BZV55C36-G with alternatives