BZV55C2V4L0 vs 1N6310BD2A-JQRS feature comparison

BZV55C2V4L0 Taiwan Semiconductor

Buy Now Datasheet

1N6310BD2A-JQRS TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD TT ELECTRONICS PLC
Package Description ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 R-CDSO-N2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AC
JESD-30 Code O-LELF-R2 R-CDSO-N2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 2.4 V 2.7 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN OVER NICKEL
Terminal Form WRAP AROUND NO LEAD
Terminal Position END DUAL
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 20 mA
Base Number Matches 4 13

Compare BZV55C2V4L0 with alternatives

Compare 1N6310BD2A-JQRS with alternatives