1N6310BD2A-JQRS vs MSP1N5221C-1TR feature comparison

1N6310BD2A-JQRS TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

MSP1N5221C-1TR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD MICROSEMI CORP
Package Description R-CDSO-N2 O-LALF-W2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-CDSO-N2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.48 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 2.7 V 2.4 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Form NO LEAD WIRE
Terminal Position DUAL AXIAL
Voltage Tol-Max 5% 2%
Working Test Current 20 mA 20 mA
Base Number Matches 2 1
Rohs Code No
Part Package Code DO-35
Case Connection ISOLATED
JEDEC-95 Code DO-204AH
JESD-609 Code e0
Moisture Sensitivity Level 1
Terminal Finish TIN LEAD

Compare 1N6310BD2A-JQRS with alternatives

Compare MSP1N5221C-1TR with alternatives