BZV55C22T4 vs BZV55-C22112 feature comparison

BZV55C22T4 Motorola Mobility LLC

Buy Now Datasheet

BZV55-C22112 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC NXP SEMICONDUCTORS
Part Package Code DO-34
Package Description O-LELF-N2 O-LELF-R2
Pin Count 2
Manufacturer Package Code CASE 362-03
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Base Number Matches 2 1
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code O-LELF-R2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.4 W
Qualification Status Not Qualified
Reference Voltage-Nom 22 V
Reverse Current-Max 0.05 µA
Surface Mount YES
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END
Voltage Temp Coeff-Max 20 mV/°C
Voltage Tol-Max 5%
Working Test Current 5 mA

Compare BZV55C22T4 with alternatives

Compare BZV55-C22112 with alternatives