BZV55C18T1 vs BZV55-C18 feature comparison

BZV55C18T1 Motorola Semiconductor Products

Buy Now Datasheet

BZV55-C18 General Instrument Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC GENERAL INSTRUMENT CORP
Package Description O-LELF-N2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Base Number Matches 2 9
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code O-LELF-R2
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.4 W
Qualification Status Not Qualified
Reference Voltage-Nom 18 V
Surface Mount YES
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 5%
Working Test Current 5 mA

Compare BZV55C18T1 with alternatives

Compare BZV55-C18 with alternatives