BZV55-C18 vs BZV55C18 feature comparison

BZV55-C18 Philips Semiconductors

Buy Now Datasheet

BZV55C18 Secos Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer PHILIPS SEMICONDUCTORS SECOS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 45 Ω 50 Ω
JESD-609 Code e3
Number of Elements 1 1
Operating Temperature-Max 200 °C 175 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 18 V 18 V
Surface Mount YES YES
Terminal Finish MATTE TIN
Voltage Tol-Max 5% 6.41%
Working Test Current 5 mA 5 mA
Base Number Matches 9 29
Case Connection ISOLATED
Diode Element Material SILICON
JESD-30 Code O-LELF-R2
Knee Impedance-Max 170 Ω
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Reverse Current-Max 0.1 µA
Reverse Test Voltage 13 V
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END