BZV55C15L1G vs BZV55-C15/T3 feature comparison

BZV55C15L1G Taiwan Semiconductor

Buy Now Datasheet

BZV55-C15/T3 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD NXP SEMICONDUCTORS
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 30 Ω
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Operating Temperature-Max 175 °C 200 °C
Power Dissipation-Max 0.5 W 0.4 W
Reference Voltage-Nom 15 V 14.7 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN OVER NICKEL TIN
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Package Description O-LELF-R2
Pin Count 2
Case Connection ISOLATED
JESD-30 Code O-LELF-R2
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 0.05 µA
Terminal Form WRAP AROUND
Terminal Position END
Voltage Temp Coeff-Max 13 mV/°C

Compare BZV55C15L1G with alternatives

Compare BZV55-C15/T3 with alternatives