BZV55-C4V3,115
vs
BZV55C4V3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
CONTINENTAL DEVICE INDIA LTD
Part Package Code
MELF
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
MELF-2
Pin Count
2
Manufacturer Package Code
SOD80C
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
90 Ω
90 Ω
JESD-30 Code
O-LELF-R2
O-LELF-R2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
4.3 V
4.3 V
Reverse Current-Max
3 µA
3 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Time@Peak Reflow Temperature-Max (s)
30
Voltage Temp Coeff-Max
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
2
28
Knee Impedance-Max
600 Ω
Reference Standard
IATF 16949
Reverse Test Voltage
1 V
Compare BZV55-C4V3,115 with alternatives
BZV55-C4V3,115 vs TZMC4V3GS08
BZV55-C4V3,115 vs BZV55C4V3TRL
BZV55-C4V3,115 vs BZV55-C4V3
BZV55-C4V3,115 vs BZV55C4V3TRL13
BZV55-C4V3,115 vs BZV55-C4V3,135
BZV55-C4V3,115 vs 933699430115
BZV55-C4V3,115 vs BZV55C4V3TR
BZV55-C4V3,115 vs BZV55-C4V3/T3
BZV55-C4V3,115 vs BZV55C4V3-G