BZV55-C4V3,115 vs BZV55-C4V3,135 feature comparison

BZV55-C4V3,115 NXP Semiconductors

Buy Now Datasheet

BZV55-C4V3,135 NXP Semiconductors

Buy Now Datasheet
Yes Yes
Transferred Transferred
NXP SEMICONDUCTORS NXP SEMICONDUCTORS
MELF MELF
HERMETIC SEALED, GLASS PACKAGE-2 HERMETIC SEALED, GLASS PACKAGE-2
2 2
SOD80C SOD80C
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
90 Ω 90 Ω
O-LELF-R2 O-LELF-R2
e3 e3
1 1
1 1
2 2
200 °C 200 °C
-65 °C -65 °C
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
260 260
UNIDIRECTIONAL UNIDIRECTIONAL
0.4 W 0.4 W
Not Qualified Not Qualified
4.3 V 4.3 V
3 µA 3 µA
YES YES
ZENER ZENER
TIN TIN
WRAP AROUND WRAP AROUND
END END
30 30
5% 5%
5 mA 5 mA
2 2
4 Weeks

Compare BZV55-C4V3,115 with alternatives

Compare BZV55-C4V3,135 with alternatives