BZV55-C3V0 vs BZT55C3V0L1G feature comparison

BZV55-C3V0 Philips Semiconductors

Buy Now Datasheet

BZT55C3V0L1G Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred End Of Life
Ihs Manufacturer PHILIPS SEMICONDUCTORS TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 95 Ω 85 Ω
JESD-609 Code e3 e3
Number of Elements 1 1
Operating Temperature-Max 200 °C 175 °C
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 3 V 3 V
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN OVER NICKEL
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 7 1
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2
Knee Impedance-Max 600 Ω
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Reverse Current-Max 4 µA
Reverse Test Voltage 1 V
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END
Time@Peak Reflow Temperature-Max (s) 30

Compare BZT55C3V0L1G with alternatives