BZV55-C3V0/T3 vs BZV55C3V0 feature comparison

BZV55-C3V0/T3 NXP Semiconductors

Buy Now Datasheet

BZV55C3V0 DC Components Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer NXP SEMICONDUCTORS DC COMPONENTS CO LTD
Package Description HERMETIC SEALED, GLASS PACKAGE-2 MELF-2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code O-LELF-R2
JESD-609 Code e3
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.4 W
Qualification Status Not Qualified
Reference Voltage-Nom 3 V
Reverse Current-Max 10 µA
Surface Mount YES
Technology ZENER
Terminal Finish TIN
Terminal Form WRAP AROUND
Terminal Position END
Voltage Temp Coeff-Max
Voltage Tol-Max 5%
Working Test Current 5 mA
Base Number Matches 1 26

Compare BZV55-C3V0/T3 with alternatives