BZV55C3V0
Description: Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2

Overview of BZV55C3V0 by DC Components Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BZV55C3V0 by DC Components Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # BZV55C3V0
TME Diode: Zener, 0.5W, 3V, SMD, reel,tape, MiniMELF glass, 4uA Min Qty: 5 34
  • 5 $0.1010
  • 25 $0.0303
  • 100 $0.0173
  • 500 $0.0153
$0.0153 / $0.1010 Buy Now
DISTI # BZV55C3V0-DC
TME Diode: Zener, 0.5W, 3V, SMD, reel,tape, MiniMELF glass, 4uA Min Qty: 25 0
  • 25 $0.0320
  • 100 $0.0216
  • 500 $0.0159
  • 2,500 $0.0140
  • 10,000 $0.0130
$0.0130 / $0.0320 RFQ

CAD Models for BZV55C3V0 by DC Components Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZV55C3V0 by DC Components Co Ltd

BZV55C3V0
DC Components Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DC COMPONENTS CO LTD
Package Description
MELF-2
Reach Compliance Code
unknown
Want to compare parts?
  1. BZV55C3V0
    DC Components Co Ltd
    Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2
    VS

Related Parts for BZV55C3V0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZV55C3V0 by DC Components Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZV55C3V0 by DC Components Co Ltd

Select Manufacturer
Which Manufacturer of BZV55C3V0 would you like to use for your alert(s)?
  • Please alert me when BZV55C3V0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZV55C3V0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZV55C3V0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZV55C3V0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZV55C3V0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZV55C3V0 by DC Components Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: