BZV55-C2V7 vs BZV55-F3V0 feature comparison

BZV55-C2V7 Nexperia

Buy Now Datasheet

BZV55-F3V0 General Instrument Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA GENERAL INSTRUMENT CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2017-02-17
Samacsys Manufacturer Nexperia
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.4 W
Reference Standard IEC-60134
Reference Voltage-Nom 2.7 V 3 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5% 3%
Working Test Current 5 mA 5 mA
Base Number Matches 3 1
Qualification Status Not Qualified

Compare BZV55-C2V7 with alternatives

Compare BZV55-F3V0 with alternatives