BZV55-C2V4,115
vs
1N5221DBK
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEXPERIA
CENTRAL SEMICONDUCTOR CORP
Part Package Code
MELF
Pin Count
2
Manufacturer Package Code
SOD80C
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
Nexperia
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LELF-R2
O-PALF-W2
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
0.5 W
Reference Standard
IEC-60134
Reference Voltage-Nom
2.4 V
2.4 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Finish
TIN
TIN LEAD
Terminal Form
WRAP AROUND
WIRE
Terminal Position
END
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
1%
Working Test Current
5 mA
20 mA
Base Number Matches
1
1
Package Description
O-XALF-W2
Dynamic Impedance-Max
30 Ω
JEDEC-95 Code
DO-35
Knee Impedance-Max
1200 Ω
Qualification Status
Not Qualified
Reverse Current-Max
100 µA
Reverse Test Voltage
1 V
Voltage Temp Coeff-Max
-2.04 mV/°C
Compare BZV55-C2V4,115 with alternatives
Compare 1N5221DBK with alternatives