BZV55-C2V4,115
vs
JANTXV1N4371CUR-1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
DEFENSE LOGISTICS AGENCY
Part Package Code
MELF
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
MELF-2
Pin Count
2
Manufacturer Package Code
SOD80C
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
4 Weeks
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
100 Ω
JESD-30 Code
O-LELF-R2
O-LELF-R2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
0.5 W
Qualification Status
Not Qualified
Qualified
Reference Voltage-Nom
2.4 V
2.7 V
Reverse Current-Max
50 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Voltage Temp Coeff-Max
Voltage Tol-Max
5%
2%
Working Test Current
5 mA
20 mA
Base Number Matches
1
1
Additional Feature
METALLURGICALLY BONDED
JEDEC-95 Code
DO-213AA
Reference Standard
MIL-19500
Compare BZV55-C2V4,115 with alternatives
BZV55-C2V4,115 vs BZV55C2V4-GT1
BZV55-C2V4,115 vs BZV55C2V4
BZV55-C2V4,115 vs 933699370115
BZV55-C2V4,115 vs BZV55-C2V4,135
BZV55-C2V4,115 vs BZV55C2V4-T1
BZV55-C2V4,115 vs 933699370135
BZV55-C2V4,115 vs BZV55-B2V4,115
BZV55-C2V4,115 vs PDZ2.4B,115
BZV55-C2V4,115 vs JANTXV1N4371AUR-1
Compare JANTXV1N4371CUR-1 with alternatives