BZV47C10
vs
1N5347BRLG
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STMICROELECTRONICS
ONSEMI
Package Description
O-PALF-W2
ROHS COMPLIANT, PLASTIC, CASE 017AA-01, 2 PIN
Pin Count
2
0
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
4 Ω
2 Ω
JESD-30 Code
O-PALF-W2
O-PALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
2 W
5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
10 V
10 V
Reverse Current-Max
5 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Temp Coeff-Max
5.5 mV/°C
Voltage Tol-Max
5%
5%
Working Test Current
50 mA
125 mA
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
Surmetic 40, Axial Lead
Manufacturer Package Code
017AA
Factory Lead Time
12 Weeks
Samacsys Manufacturer
onsemi
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Compare BZV47C10 with alternatives
Compare 1N5347BRLG with alternatives