BZT55C43 vs SZN6341DSMSTX feature comparison

BZT55C43 Temic Semiconductors

Buy Now Datasheet

SZN6341DSMSTX Solid State Devices Inc (SSDI)

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer TEMIC SEMICONDUCTORS SOLID STATE DEVICES INC
Package Description O-LELF-N2 O-LELF-R2
Reach Compliance Code unknown compliant
Additional Feature LOW NOISE, VERY HIGH STABILITY METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-N2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 43 V 51 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form NO LEAD WRAP AROUND
Terminal Position END END
Voltage Tol-Max 7% 1%
Working Test Current 2.5 mA 2.5 mA
Base Number Matches 8 1
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare SZN6341DSMSTX with alternatives